
558AMS 0001000 | |
|---|---|
DigiKey Part Number | BEL8413-1000-ND |
Manufacturer | |
Manufacturer Product Number | 558AMS 0001000 |
Description | MULTI-PAIR 16COND 18/22AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 (3 Pair + 10) Conductor Multi-Pair Cable 18 AWG, 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (3 Pair + 10) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | - | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Operating Temperature | - | |
Usage | Access Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,84220 € | 5 895,40 € |
| Unit Price without VAT: | 0,84220 € |
|---|---|
| Unit Price with VAT: | 1,01064 € |

