Parametric Equivalent

5508UE 008U1000 | |
|---|---|
DigiKey Part Number | BEL8375-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5508UE 008U1000 |
Description | CABLE 10COND 22AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0180" (0.457mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.214" (5.44mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5508UE 0081000 | Belden Inc. | 0 | BEL8376-1000-ND | 0,39709 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39071 € | 390,71 € |
| Unit Price without VAT: | 0,39071 € |
|---|---|
| Unit Price with VAT: | 0,46885 € |


