
549945 009500 | |
|---|---|
DigiKey Part Number | BEL1350-500-ND |
Manufacturer | |
Manufacturer Product Number | 549945 009500 |
Description | CABLE COAX TWISTED RG-59 500' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Coaxial, Twisted Pair - Combo Cable 20 AWG, 18 AWG (2) RG-59 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial, Twisted Pair - Combo | |
Cable Group | RG-59 | |
Wire Gauge | 20 AWG, 18 AWG (2) | |
Conductor Strand | Solid, 7 Strands / 26 AWG (2) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | White | |
Usage | CCTV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam High Density Polyethylene (FHDPE), Polypropylene (PP) | |
Dielectric Diameter | 0.059" (1.50mm), 0.145" (3.68mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54906 € | 274,53 € |
| 1 000 | 0,52204 € | 522,04 € |
| 1 500 | 0,50675 € | 760,12 € |
| 2 500 | 0,48800 € | 1 220,00 € |
| 3 500 | 0,47596 € | 1 665,86 € |
| 5 000 | 0,46346 € | 2 317,30 € |
| Unit Price without VAT: | 0,54906 € |
|---|---|
| Unit Price with VAT: | 0,65887 € |

