
5407UE 0081000 | |
|---|---|
DigiKey Part Number | BEL8302-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5407UE 0081000 |
Description | CABLE 9COND 20AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 9 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.217" (5.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,51143 € | 3 580,01 € |
| Unit Price without VAT: | 0,51143 € |
|---|---|
| Unit Price with VAT: | 0,61372 € |

