Parametric Equivalent

5341FE 008U1000 | |
|---|---|
DigiKey Part Number | BEL8252-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5341FE 008U1000 |
Description | MULTI-PAIR 4CON 18AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Gray 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair) | Operating Temperature -20°C ~ 70°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.250" (6.35mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5341FE 0081000 | Belden Inc. | 0 | BEL8253-1000-ND | 0,42489 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42073 € | 420,73 € |
| Unit Price without VAT: | 0,42073 € |
|---|---|
| Unit Price with VAT: | 0,50488 € |


