
5340F1 0021000 | |
---|---|
DigiKey Part Number | BEL7426-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5340F1 0021000 |
Description | CABLE 2COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Red 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.89mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Direct Burial, Drain Wire, UV Resistant, Water-Blocked | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,41292 € | 412,92 € |
Unit Price without VAT: | 0,41292 € |
---|---|
Unit Price with VAT: | 0,49550 € |