
5240F1 0021000 | |
|---|---|
DigiKey Part Number | BEL7394-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5240F1 0021000 |
Description | CABLE 2COND 16AWG RED SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Red 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Spool | Features Direct Burial, Drain Wire, Rip Cord, UV Resistant, Water-Blocked |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 (1 Pair) | Usage Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 7/24 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.254" (6.45mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,54484 € | 544,84 € |
| Unit Price without VAT: | 0,54484 € |
|---|---|
| Unit Price with VAT: | 0,65381 € |

