
5102UE 0081000 | |
|---|---|
DigiKey Part Number | BEL8000-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5102UE 0081000 |
Description | CABLE 4COND 14AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CL3R |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 19/27 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.266" (6.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,79448 € | 794,48 € |
| Unit Price without VAT: | 0,79448 € |
|---|---|
| Unit Price with VAT: | 0,95338 € |

