
39128 008100 | |
|---|---|
DigiKey Part Number | BEL3609-100-ND |
Manufacturer | |
Manufacturer Product Number | 39128 008100 |
Description | HOOK-UP STRND 28AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,90280 € | 90,28 € |
| 200 | 0,85890 € | 171,78 € |
| 300 | 0,83413 € | 250,24 € |
| Unit Price without VAT: | 0,90280 € |
|---|---|
| Unit Price with VAT: | 1,08336 € |

