
39128 005100 | |
---|---|
DigiKey Part Number | BEL3608-100-ND |
Manufacturer | |
Manufacturer Product Number | 39128 005100 |
Description | HOOK-UP STRND 28AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,87610 € | 87,61 € |
200 | 0,83355 € | 166,71 € |
300 | 0,80950 € | 242,85 € |
500 | 0,78004 € | 390,02 € |
700 | 0,76110 € | 532,77 € |
1 000 | 0,74146 € | 741,46 € |
2 500 | 0,69285 € | 1 732,12 € |
5 000 | 0,65779 € | 3 288,95 € |
10 000 | 0,62544 € | 6 254,40 € |
Unit Price without VAT: | 0,87610 € |
---|---|
Unit Price with VAT: | 1,05132 € |