
39124 002100 | |
---|---|
DigiKey Part Number | BEL3588-100-ND |
Manufacturer | |
Manufacturer Product Number | 39124 002100 |
Description | HOOK-UP STRND 24AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.048" (1.22mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,04060 € | 104,06 € |
200 | 0,99005 € | 198,01 € |
300 | 0,96140 € | 288,42 € |
500 | 0,92632 € | 463,16 € |
700 | 0,90379 € | 632,65 € |
1 000 | 0,88040 € | 880,40 € |
2 500 | 0,82254 € | 2 056,35 € |
5 000 | 0,78081 € | 3 904,05 € |
10 000 | 0,75218 € | 7 521,80 € |
Unit Price without VAT: | 1,04060 € |
---|---|
Unit Price with VAT: | 1,24872 € |