20 AWG Hook-Up Wire 10/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39120 002100

DigiKey Part Number
BEL3568-100-ND
Manufacturer
Manufacturer Product Number
39120 002100
Description
HOOK-UP STRND 20AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.061" (1.55mm)
Mfr
Jacket (Insulation) Thickness
0.012" (0.30mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,48160 €148,16 €
2001,40935 €281,87 €
3001,36843 €410,53 €
5001,31830 €659,15 €
7001,28610 €900,27 €
1 0001,25268 €1 252,68 €
Manufacturers Standard Package
Unit Price without VAT:1,48160 €
Unit Price with VAT:1,77792 €