
37540 01050 | |
|---|---|
DigiKey Part Number | BEL4856-50-ND |
Manufacturer | |
Manufacturer Product Number | 37540 01050 |
Description | HOOK-UP STRND 4/0AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 AWG Hook-Up Wire 805/26 Black 7500V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.909" (23.09mm) |
Mfr | Jacket (Insulation) Thickness 0.129" (3.28mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Active | Voltage 7500V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 805/26 | Ratings UL Style 3499 |
Conductor Material | Features High Temperature, High Voltage |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 66,82500 € | 3 341,25 € |
| Unit Price without VAT: | 66,82500 € |
|---|---|
| Unit Price with VAT: | 80,19000 € |



