Parametric Equivalent
Parametric Equivalent

3612 0051000 | |
|---|---|
DigiKey Part Number | BEL31219-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3612 0051000 |
Description | CAT6E 4PR U/UTP CMR REEL GREEN, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Green 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.231" (5.87mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Green |
Part Status Active | Ratings UL Style CMR |
Cable Type | Features Rip Cord |
Number of Conductors 8 (4 Pair) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage Ethernet |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3612 005A1000 | Belden Inc. | 0 | BEL31228-1000-ND | 0,45657 € | Parametric Equivalent |
| 3612 005U1000 | Belden Inc. | 0 | BEL31210-1000-ND | 0,45657 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,45657 € | 456,57 € |
| Unit Price without VAT: | 0,45657 € |
|---|---|
| Unit Price with VAT: | 0,54788 € |


