
34404 010250 | |
|---|---|
DigiKey Part Number | BEL4677-250-ND |
Manufacturer | |
Manufacturer Product Number | 34404 010250 |
Description | HOOK-UP STRND 4AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 105/24 Black 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.399" (10.13mm) |
Mfr | Jacket (Insulation) Thickness 0.063" (1.60mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/24 | Ratings UL Style 3192 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,62768 € | 2 406,92 € |
| Unit Price without VAT: | 9,62768 € |
|---|---|
| Unit Price with VAT: | 11,55322 € |

