
31518 005500 | |
|---|---|
DigiKey Part Number | BEL4611-500-ND |
Manufacturer | |
Manufacturer Product Number | 31518 005500 |
Description | HOOK-UP STRND 18AWG GRN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.109" (2.77mm) |
Mfr | Jacket (Insulation) Thickness 0.033" (0.84mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 3044 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66324 € | 331,62 € |
| Unit Price without VAT: | 0,66324 € |
|---|---|
| Unit Price with VAT: | 0,79589 € |

