2 (1 Pair) Conductor Multi-Conductor Cable Yellow 20 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3112A 0041000

DigiKey Part Number
BEL2204-ND
Manufacturer
Manufacturer Product Number
3112A 0041000
Description
CABLE 2COND 20AWG YLW SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Yellow 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Alumel, Chromel
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0002,21373 €2 213,73 €
Manufacturers Standard Package
Unit Price without VAT:2,21373 €
Unit Price with VAT:2,65648 €