
31014 0082500 | |
|---|---|
DigiKey Part Number | BEL4366-2500-ND |
Manufacturer | |
Manufacturer Product Number | 31014 0082500 |
Description | HOOK-UP STRND 14AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Gray 600V 2500' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 2500' (762.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,97534 € | 2 438,35 € |
| Unit Price without VAT: | 0,97534 € |
|---|---|
| Unit Price with VAT: | 1,17041 € |

