
3092F 0105000 | |
|---|---|
DigiKey Part Number | BEL3319-5000-ND |
Manufacturer | |
Manufacturer Product Number | 3092F 0105000 |
Description | CBL COAX RISER RG-6 20AWG 5000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 20 AWG RG-6 5000.0' (1524.00m) 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | RG-6 | |
Wire Gauge | 20 AWG | |
Conductor Strand | 105 Strands / 40 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.303" (7.70mm) | |
Shield Type | Foil, Braid | |
Impedance | 100 Ohms | |
Length | 5000.0' (1524.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | Quad Shield | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.183" (4.65mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 79.0 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,33766 € | 16 688,30 € |
| Unit Price without VAT: | 3,33766 € |
|---|---|
| Unit Price with VAT: | 4,00519 € |

