4 (2 Pair) Conductor Multi-Pair Cable Gray 15 AWG, 18 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3082A T5U1000

DigiKey Part Number
BEL2819-1000-ND
Manufacturer
Manufacturer Product Number
3082A T5U1000
Description
MULTI-PAIR 4COND 15/18AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Gray 15 AWG, 18 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style 20201
Part Status
Active
Features
Drain Wire, Flame Retardant, Oil Resistant, UV Resistant
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
4 (2 Pair)
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Wire Gauge
Conductor Insulation
Foam Polyethylene (FPE), Poly-Vinyl Chloride (PVC)
Conductor Strand
19/27; 19/30
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 65%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.480" (12.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Factory Stock: 19 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0007,66164 €7 661,64 €
Manufacturers Standard Package
Unit Price without VAT:7,66164 €
Unit Price with VAT:9,19397 €