
30801 009100 | |
---|---|
DigiKey Part Number | BEL4554-100-ND |
Manufacturer | |
Manufacturer Product Number | 30801 009100 |
Description | HOOK-UP STRND 1AWG WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire 210/24 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 210/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.622" (15.80mm) | |
Jacket (Insulation) Thickness | 0.080" (2.03mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3126 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 22,06660 € | 2 206,66 € |
Unit Price without VAT: | 22,06660 € |
---|---|
Unit Price with VAT: | 26,47992 € |