
29523C 0105000 | |
|---|---|
DigiKey Part Number | 135-29523C0105000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 29523C 0105000 |
Description | 3#10 XLPE+3#14 GRD TAPE PVC FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 10 AWG, 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/18; 7/22 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.506" (12.85mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | 0.0600" (1.524mm) | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 100% | |
Spool Size | 5000.0' (1524.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 2 | 7,71000 € | 15,42 € |
| 3 | 7,49667 € | 22,49 € |
| 5 | 7,23200 € | 36,16 € |
| 7 | 7,06000 € | 49,42 € |
| 10 | 6,88300 € | 68,83 € |
| 25 | 6,44640 € | 161,16 € |
| 50 | 6,13180 € | 306,59 € |
| 100 | 5,83010 € | 583,01 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,72000 € |

