
19502 B59250 | |
|---|---|
DigiKey Part Number | BEL6200-250-ND |
Manufacturer | |
Manufacturer Product Number | 19502 B59250 |
Description | CABLE 2COND 14AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 14 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Length 250.0' (76.2m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style STOW |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Cord and Cordset |
Conductor Strand 41/30 | Jacket (Insulation) Thickness 0.0890" (2.261mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.524" (13.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,16068 € | 1 790,17 € |
| Unit Price without VAT: | 7,16068 € |
|---|---|
| Unit Price with VAT: | 8,59282 € |

