
1912A B591000 | |
|---|---|
DigiKey Part Number | BEL30225-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1912A B591000 |
Description | 12#24 JKTD PR PVC |
Customer Reference | |
Detailed Description | 24 (12 Pair) Conductor Multi-Pair Cable Black 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 24 (12 Pair) | |
Wire Gauge | ||
Conductor Strand | 41/40 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.602" (15.29mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0620" (1.575mm) | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
Base Product Number |

