2 (1 Pair) Conductor Multi-Conductor Cable Black 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1883A 010U1000

DigiKey Part Number
BEL10275-ND
Manufacturer
Manufacturer Product Number
1883A 010U1000
Description
2 #24 PP FS FRPVC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Black 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Black
Packaging
Spool
Ratings
UL Style CMR
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
2 (1 Pair)
Operating Temperature
-20°C ~ 60°C
Wire Gauge
Usage
Audio
Conductor Strand
7/32
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Polypropylene (PP)
Jacket (Insulation) Material
Shield Material
Aluminum, Polyester
Jacket (Insulation) Diameter
0.129" (3.28mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0000,40759 €407,59 €
2 0000,38742 €774,84 €
3 0000,37600 €1 128,00 €
5 0000,36200 €1 810,00 €
7 0000,35300 €2 471,00 €
10 0000,34366 €3 436,60 €
Manufacturers Standard Package
Unit Price without VAT:0,40759 €
Unit Price with VAT:0,48911 €