Parametric Equivalent
Parametric Equivalent

1883A 008U1000 | |
|---|---|
DigiKey Part Number | BEL10270-ND |
Manufacturer | |
Manufacturer Product Number | 1883A 008U1000 |
Description | 2 #24 PP FS FRPVC |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Obsolete | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Audio |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester |
Jacket (Insulation) Diameter 0.129" (3.28mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1883A 0081000 | Belden Inc. | 0 | BEL10268-ND | 0,39187 € | Parametric Equivalent |
| 1883A 008N1000 | Belden Inc. | 0 | BEL10269-ND | 0,41746 € | Parametric Equivalent |


