
1856A 0021000 | |
|---|---|
DigiKey Part Number | BEL9047-ND |
Manufacturer | |
Manufacturer Product Number | 1856A 0021000 |
Description | CABLE TRIAXIAL RG-59 20AWG 1000' |
Customer Reference | |
Detailed Description | Triaxial Cable 20 AWG RG-59 1000.0' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Triaxial | |
Cable Group | RG-59 | |
Wire Gauge | 20 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.360" (9.14mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.80m) | |
Jacket Color | Red | |
Usage | Video | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.145" (3.68mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |

