
1816R 0101000 | |
|---|---|
DigiKey Part Number | BEL11377-ND |
Manufacturer | |
Manufacturer Product Number | 1816R 0101000 |
Description | 6 #22 FS PR PVC FS PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair) Conductor Multi-Pair Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 12 (6 Pair) | Operating Temperature -30°C ~ 60°C |
Wire Gauge | Usage Audio |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester |
Jacket (Insulation) Diameter 0.462" (11.73mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,52527 € | 4 525,27 € |
| Unit Price without VAT: | 4,52527 € |
|---|---|
| Unit Price with VAT: | 5,43032 € |

