
1814WB 010500 | |
|---|---|
DigiKey Part Number | BEL10323-ND |
Manufacturer | |
Manufacturer Product Number | 1814WB 010500 |
Description | 2 FS PR #22 PVC FS PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Black 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Black |
Packaging Spool | Features Drain Wire, UV Resistant, Water-Blocked |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 4 (2 Pair) | Usage Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 7/30 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum, Polyester |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.362" (9.20mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04662 € | 1 023,31 € |
| Unit Price without VAT: | 2,04662 € |
|---|---|
| Unit Price with VAT: | 2,45594 € |

