1801B Z4B1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1,84048 €
Datasheet
1801B Z4B1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1801B Z4B1000

DigiKey Part Number
BEL10252-ND
Manufacturer
Manufacturer Product Number
1801B Z4B1000
Description
2 #24 NFFEP FS FLMRST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Violet 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.165" (4.19mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Violet
Ratings
UL Style CMP
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Audio
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Foam Fluorinated Ethylene-Propylene (FFEP)
Grade
-
Qualification
-
Shield Material
Aluminum, Polyester
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0002,10977 €2 109,77 €
Manufacturers Standard Package
Unit Price without VAT:2,10977 €
Unit Price with VAT:2,53172 €