MFR Recommended

1801B 877500 | |
|---|---|
DigiKey Part Number | BEL10250-ND |
Manufacturer | |
Manufacturer Product Number | 1801B 877500 |
Description | 2 #24 NFFEP FS FLMRST |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Natural |
Packaging Spool | Ratings UL Style CMP |
Part Status Obsolete | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Audio |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Tinned | Conductor Insulation Foam Fluorinated Ethylene-Propylene (FFEP) |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester |
Jacket (Insulation) Diameter 0.165" (4.19mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1801B 8771000 | Belden Inc. | 0 | BEL10249-ND | 2,09030 € | MFR Recommended |


