Parametric Equivalent

1701A 8771000 | |
|---|---|
DigiKey Part Number | BEL30757-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1701A 8771000 |
Description | CAT5E+ 4PRB U/UTP CMP REEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Natural 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.195" (4.95mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Ratings UL Style CMP |
Cable Type | Features Rip Cord |
Number of Conductors 8 (4 Pair) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage Network |
Conductor Material Copper, Bare | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1701A 877U1000 | Belden Inc. | 0 | BEL30747-1000-ND | 0,62980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62980 € | 629,80 € |
| Unit Price without VAT: | 0,62980 € |
|---|---|
| Unit Price with VAT: | 0,75576 € |


