Similar

1700A B02U1000 | |
|---|---|
DigiKey Part Number | BEL30770-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1700A B02U1000 |
Description | CABLE CAT5E 8COND 24AWG |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Purple 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.202" (5.13mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Purple |
Part Status Obsolete | Ratings UL Style CMR |
Cable Type | Features Rip Cord |
Number of Conductors 8 (4 Pair Twisted) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1700A 006U1000 | Belden Inc. | 0 | BEL30766-1000-ND | 0,35171 € | Similar |


