1700A 008U1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 0,30154 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 0,33041 €
Datasheet
1694A 0071000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700A 008U1000

DigiKey Part Number
BEL30767-1000-ND
Manufacturer
Manufacturer Product Number
1700A 008U1000
Description
CABLE CAT5E 8CON 24AWG GRY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.202" (5.13mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0000,33041 €330,41 €
Manufacturers Standard Package
Unit Price without VAT:0,33041 €
Unit Price with VAT:0,39649 €