
1505S5 0001000 | |
|---|---|
DigiKey Part Number | BEL13854-ND |
Manufacturer | |
Manufacturer Product Number | 1505S5 0001000 |
Description | BONDED FILLER COMPOSITE |
Customer Reference | |
Detailed Description | 5 (Coax) Conductor Multi-Conductor Cable 20 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Ratings UL Style CMR |
Packaging Spool | Voltage 300 V |
Part Status Obsolete | Operating Temperature -35°C ~ 75°C |
Cable Type | Usage Video |
Number of Conductors 5 (Coax) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Conductor Material Copper, Bare | Base Product Number |

