
1475A 0061000 | |
|---|---|
DigiKey Part Number | BEL2198-ND |
Manufacturer | |
Manufacturer Product Number | 1475A 0061000 |
Description | MULTI-PAIR 9COND 18/22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 (4.5 Pair) Conductor Multi-Pair Cable Blue 18 AWG, 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Blue |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 9 (4.5 Pair) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Instrumentation |
Conductor Strand 7/26; 7/30 | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.474" (12.04mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,99614 € | 3 996,14 € |
| Unit Price without VAT: | 3,99614 € |
|---|---|
| Unit Price with VAT: | 4,79537 € |

