
1420A 0601000 | |
|---|---|
DigiKey Part Number | BEL5294-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1420A 0601000 |
Description | MULTI-PAIR 6COND 24AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 (3 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.261" (6.63mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,00868 € | 2 008,68 € |
| 2 000 | 1,90694 € | 3 813,88 € |
| 3 000 | 1,84931 € | 5 547,93 € |
| Unit Price without VAT: | 2,00868 € |
|---|---|
| Unit Price with VAT: | 2,41042 € |

