Parametric Equivalent

1417B J5C1000 | |
|---|---|
DigiKey Part Number | BEL30397-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1417B J5C1000 |
Description | CBL MUL CONDUC RG-59 26AWG 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Multi-Conductor Cable 26 AWG RG-59 Mini 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Multi-Conductor | |
Cable Group | RG-59 Mini | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.477" (12.12mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Video | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.089" (2.25mm) | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,60855 € | 4 608,55 € |
| Unit Price without VAT: | 4,60855 € |
|---|---|
| Unit Price with VAT: | 5,53026 € |


