MFG_13XXA-0031000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330A 0031000

DigiKey Part Number
BEL2178-ND
Manufacturer
Manufacturer Product Number
1330A 0031000
Description
MULTI-PAIR 24COND 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24 (12 Pair) Conductor Multi-Pair Cable Orange 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
24 (12 Pair)
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.810" (20.57mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Orange
Ratings
-
Features
Drain Wire, Oil Resistant, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 00014,48847 €14 488,47 €
Manufacturers Standard Package
Unit Price without VAT:14,48847 €
Unit Price with VAT:17,38616 €