
1320SB 0021000 | |
---|---|
DigiKey Part Number | BEL9236-ND |
Manufacturer | |
Manufacturer Product Number | 1320SB 0021000 |
Description | 1 FS PR #18 SIL FRNHPO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Red 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | UL Style CMG | |
Features | Drain Wire, Flame Retardant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Alarm, Marine | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Rubber | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,57106 € | 2 571,06 € |
Unit Price without VAT: | 2,57106 € |
---|---|
Unit Price with VAT: | 3,08527 € |