
1306SB 010500 | |
|---|---|
DigiKey Part Number | BEL9229-ND |
Manufacturer | |
Manufacturer Product Number | 1306SB 010500 |
Description | CABLE COAX PAIR COMBO 18AWG 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial, Twisted Pair - Combo Cable 18 AWG 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage CCTV |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial, Twisted Pair - Combo | Dielectric Material Polyolefin (PO), Polypropylene (PP) |
Wire Gauge 18 AWG | Dielectric Diameter 0.058" (1.47mm), 0.180" (4.57mm) |
Conductor Strand Solid, 7 Strands / 26 AWG | Shield Material Copper, Bare |
Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.275" (6.99mm) | VoP, Velocity of Propagation 82.0 |
Shield Type Double Braid | Operating Temperature -30°C ~ 75°C |
Impedance 75 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,78032 € | 1 390,16 € |
| Unit Price without VAT: | 2,78032 € |
|---|---|
| Unit Price with VAT: | 3,33638 € |

