MFR Recommended

1192A G7X1000 | |
|---|---|
DigiKey Part Number | BEL11230-ND |
Manufacturer | |
Manufacturer Product Number | 1192A G7X1000 |
Description | 4 #24 PE SH PVC BLU MTT |
Customer Reference | |
Detailed Description | 4 Conductor Microphone Cable Blue 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Blue |
Part Status Obsolete | Voltage 100 V |
Cable Type | Operating Temperature -30°C ~ 75°C |
Number of Conductors 4 | Usage Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0440" (1.118mm) |
Conductor Strand 42/40 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 92% |
Jacket (Insulation) Diameter 0.245" (6.22mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1192A B591000 | Belden Inc. | 0 | BEL11227-ND | 1,94241 € | MFR Recommended |


