
1192A B59N1000 | |
---|---|
DigiKey Part Number | BEL11229-ND |
Manufacturer | |
Manufacturer Product Number | 1192A B59N1000 |
Description | 4 #24 PE SH PVC BLK MTT |
Customer Reference | |
Detailed Description | 4 Conductor Microphone Cable Black 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 42/40 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -30°C ~ 75°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0440" (1.118mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 92% | |
Base Product Number |