
1190A 0101000 | |
|---|---|
DigiKey Part Number | BEL7049-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1190A 0101000 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage CATV |
Part Status Active | Features Quad Shield |
Cable Type Coaxial | Conductor Material Steel, Copper Coated |
Cable Group RG-6 | Dielectric Material Foam Polyethylene (FPE) |
Wire Gauge 18 AWG | Dielectric Diameter 0.180" (4.57mm) |
Conductor Strand Solid | Shield Material Aluminum |
Jacket (Insulation) Material Polyethylene (PE) | Shield Coverage 100%, 60%, 100%, 40% |
Jacket (Insulation) Diameter 0.298" (7.57mm) | VoP, Velocity of Propagation 83.0 |
Shield Type Foil, Braid | Operating Temperature -55°C ~ 80°C |
Impedance 75 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34142 € | 341,42 € |
| Unit Price without VAT: | 0,34142 € |
|---|---|
| Unit Price with VAT: | 0,40970 € |

