Image for 10GXW12 0061000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GXW12 0061000

DigiKey Part Number
135-10GXW120061000-ND
Manufacturer
Manufacturer Product Number
10GXW12 0061000
Description
CAT6A 4 PR #23 U/UTP CMR REEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.260" (6.60mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Blue
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Conductor Strand
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0000,51510 €515,10 €
2 0000,49097 €981,94 €
Manufacturers Standard Package
Unit Price without VAT:0,51510 €
Unit Price with VAT:0,61812 €