
1098A 0107500 | |
|---|---|
DigiKey Part Number | BEL3459-7500-ND |
Manufacturer | |
Manufacturer Product Number | 1098A 0107500 |
Description | CABLE 24 COND 16AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (8 Triad Twisted) Conductor Multi-Triad Cable Black 16 AWG Foil 7500' (2286.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.877" (22.28mm) |
Mfr | Shield Type Foil |
Packaging Spool | Length 7500' (2286.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 24 (8 Triad Twisted) | Jacket (Insulation) Thickness 0.0840" (2.134mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 7/24 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 11,81435 € | 88 607,62 € |
| Unit Price without VAT: | 11,81435 € |
|---|---|
| Unit Price with VAT: | 14,17722 € |

