
1095A 0107500 | |
|---|---|
DigiKey Part Number | BEL3458-7500-ND |
Manufacturer | |
Manufacturer Product Number | 1095A 0107500 |
Description | CABLE 36 COND 18AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 (12 Triad Twisted) Conductor Multi-Triad Cable Black 18 AWG Foil 7500' (2286.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.940" (23.88mm) |
Mfr | Shield Type Foil |
Packaging Spool | Length 7500' (2286.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 36 (12 Triad Twisted) | Jacket (Insulation) Thickness 0.0830" (2.108mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 7/26 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 12,92337 € | 96 925,28 € |
| Unit Price without VAT: | 12,92337 € |
|---|---|
| Unit Price with VAT: | 15,50804 € |

