3 (1 Triad Twisted) Conductor Multi-Conductor Cable Black 16 AWG 4000' (1219.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1034A 0104000

DigiKey Part Number
BEL3172-4000-ND
Manufacturer
Manufacturer Product Number
1034A 0104000
Description
CABLE 3COND 16AWG BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Conductor Cable Black 16 AWG 4000' (1219.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3 (1 Triad Twisted)
Wire Gauge
Conductor Strand
7/24
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
-
Length
4000' (1219.2m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 300
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
4 0001,28867 €5 154,68 €
Manufacturers Standard Package
Unit Price without VAT:1,28867 €
Unit Price with VAT:1,54640 €