
YEV09T20-0G | |
|---|---|
DigiKey Part Number | YEV09T20-0G-ND |
Manufacturer | |
Manufacturer Product Number | YEV09T20-0G |
Description | DC DC CONVERTER 0.59-5.1V |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 20A 4.5V - 13.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | YEV09T20-0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module | |
Size / Dimension | 1.45" L x 0.34" W x 0.61" H (36.8mm x 8.6mm x 15.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,43000 € | 32,43 € |
| 5 | 31,22200 € | 156,11 € |
| 10 | 30,71600 € | 307,16 € |
| 25 | 30,05800 € | 751,45 € |
| 50 | 29,56880 € | 1 478,44 € |
| 192 | 28,64036 € | 5 498,95 € |
| Unit Price without VAT: | 32,43000 € |
|---|---|
| Unit Price with VAT: | 38,91600 € |

