Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSUU-120C-24

DigiKey Part Number
179-VSUU-120C-24-ND
Manufacturer
Manufacturer Product Number
VSUU-120C-24
Description
AC/DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSUU-120C-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.242 kV
Packaging
Box
Efficiency
82%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
PFC
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus
Current - Output 1
5 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1143,30000 €143,30 €
5136,48400 €682,42 €
10133,64700 €1 336,47 €
30129,27333 €3 878,20 €
60126,58683 €7 595,21 €
Manufacturers Standard Package
Unit Price without VAT:143,30000 €
Unit Price with VAT:171,96000 €